



PS7160L-2A-E3-A | |
|---|---|
DigiKey Part Number | PS7160L-2A-E3-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7160L-2A-E3-A |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 90 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAA193STR | IXYS Integrated Circuits Division | 529 | 212-PAA193STRCT-ND | 9,37000 € | Similar |


