



PAA193STR | |
|---|---|
DigiKey Part Number | 212-PAA193STR-ND - Tape & Reel (TR) 212-PAA193STRCT-ND - Cut Tape (CT) 212-PAA193STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA193STR |
Description | SSR RELAY SPST-NO 100MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAA193S | IXYS Integrated Circuits Division | 38 | PAA193S-ND | 9,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 8,28600 € | 82,86 € |
| 25 | 7,91240 € | 197,81 € |
| 50 | 7,64120 € | 382,06 € |
| 100 | 7,37870 € | 737,87 € |
| 250 | 7,04552 € | 1.761,38 € |
| 500 | 6,80334 € | 3.401,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,56929 € | 6.569,29 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

