PS7160L-2A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 6,75000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 8,26000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 529
Unit Price: 9,37000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7160L-2A-A

DigiKey Part Number
PS7160L-2AA-ND
Manufacturer
Manufacturer Product Number
PS7160L-2A-A
Description
SSR RELAY SPST-NO 90MA 0-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 600 V
Mfr
Load Current
90 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
BSI, CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW216APanasonic Industry0255-1969-ND6,75000 €Similar
AQW224NAPanasonic Industry0255-2136-5-ND8,26000 €Similar
PAA193STRIXYS Integrated Circuits Division529212-PAA193STRCT-ND9,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types