



Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV203 | Panasonic Industry | 280 | AQV203-ND | 5,52000 € | Similar |
| AQV204 | Panasonic Industry | 0 | 255-2107-5-ND | 6,59000 € | Similar |
| AQV253 | Panasonic Industry | 0 | 255-1554-5-ND | 4,68000 € | Similar |
| AQV254 | Panasonic Industry | 17 | 255-1555-5-ND | 5,18000 € | Similar |
| LCA127 | IXYS Integrated Circuits Division | 3.978 | 212-LCA127-ND | 3,16000 € | Similar |



