AQV253 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 3.978
Unit Price: 3,16000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.985
Unit Price: 2,32000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 450
Unit Price: 3,86000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV253

DigiKey Part Number
255-1554-5-ND
Manufacturer
Manufacturer Product Number
AQV253
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV253 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
8 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,68000 €4,68 €
104,17200 €41,72 €
253,98480 €99,62 €
503,84800 €192,40 €
1003,71610 €371,61 €
2503,54844 €887,11 €
5003,42656 €1.713,28 €
1.0003,30876 €3.308,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €