NE85634-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.950
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.542
Unit Price: 0,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.384
Unit Price: 0,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 18.682
Unit Price: 0,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30.004
Unit Price: 0,67000 €
Datasheet
RF Transistor NPN 12V 100mA 6.5GHz 2W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE85634-A

DigiKey Part Number
NE85634-A-ND
Manufacturer
Manufacturer Product Number
NE85634-A
Description
RF TRANS NPN 12V 6.5GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.5GHz 2W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2W
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Packaging
Bulk
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-243AA
Frequency - Transition
6.5GHz
Supplier Device Package
SOT-89
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Base Product Number
Gain
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP540ESDH6327XTSA1Infineon Technologies19.950BFP540ESDH6327XTSA1CT-ND0,45000 €Similar
BFP650FH6327XTSA1Infineon Technologies3.542BFP650FH6327XTSA1CT-ND0,49000 €Similar
BFP840ESDH6327XTSA1Infineon Technologies3.384BFP840ESDH6327XTSA1CT-ND0,44000 €Similar
BFR193WH6327XTSA1Infineon Technologies18.682BFR193WH6327XTSA1CT-ND0,26000 €Similar
BFR843EL3E6327XTSA1Infineon Technologies30.004BFR843EL3E6327XTSA1CT-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types