
BFP540ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP540ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP540ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP540ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP540ESDH6327XTSA1 |
Description | RF TRANS NPN 5V 30GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP540ESDH6327XTSA1 Models |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 30GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.4dB @ 1.8GHz | Base Product Number |
Gain 21.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28080 € | 7,02 € |
| 100 | 0,24420 € | 24,42 € |
| 250 | 0,22668 € | 56,67 € |
| 500 | 0,21614 € | 108,07 € |
| 1.000 | 0,20746 € | 207,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19673 € | 590,19 € |
| 6.000 | 0,19149 € | 1.148,94 € |
| 9.000 | 0,18886 € | 1.699,74 € |
| 15.000 | 0,18595 € | 2.789,25 € |
| 21.000 | 0,18425 € | 3.869,25 € |
| 30.000 | 0,18261 € | 5.478,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





