NE85630-T1-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1.788
Unit Price: 6,48000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.931
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.750
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 38.995
Unit Price: 0,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.769
Unit Price: 0,27000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 125
Unit Price: 216,90000 €
Datasheet
RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE85630-T1-A

DigiKey Part Number
NE85630-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE85630-T1-A
Description
RF TRANS NPN 12V 4.5GHZ SOT-323
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
4.5GHz
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Gain
9dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 7mA, 3V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types