Similar

NE3521M04-T2-A | |
|---|---|
DigiKey Part Number | NE3521M04-T2-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE3521M04-T2-A |
Description | RF MOSFET GAAS HJ-FET 2V |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 6 mA 20GHz 11dB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | GaAs HJ-FET | |
Configuration | N-Channel | |
Frequency | 20GHz | |
Gain | 11dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 70mA | |
Noise Figure | 0.85dB | |
Current - Test | 6 mA | |
Power - Output | - | |
Voltage - Rated | 4 V | |
Package / Case | 4-SMD, Flat Leads |


