
CE3521M4-C2 | |
|---|---|
DigiKey Part Number | CE3521M4-C2TR-ND - Tape & Reel (TR) CE3521M4-C2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CE3521M4-C2 |
Description | RF MOSFET PHEMT FET 2V 4MINIMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 20GHz 11.9dB 125mW 4-Super Mini Mold |
Datasheet | Datasheet |
EDA/CAD Models | CE3521M4-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 20GHz | |
Gain | 11.9dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 15mA | |
Noise Figure | 1.05dB | |
Current - Test | 10 mA | |
Power - Output | 125mW | |
Voltage - Rated | 4 V | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | 4-Super Mini Mold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98600 € | 98,60 € |
| 250 | 0,92900 € | 232,25 € |
| 500 | 0,89464 € | 447,32 € |
| 1.000 | 0,86637 € | 866,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,79632 € | 11.944,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |




