Similar
Similar
Similar
Similar
Similar
Similar



Category | Power - Max 735mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 500mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SOT-343F |
Frequency - Transition 20GHz | Supplier Device Package SOT-343F |
Gain 6.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49.812 | BFP193WH6327XTSA1CT-ND | 0,24000 € | Similar |
| BFP843FH6327XTSA1 | Infineon Technologies | 1.808 | BFP843FH6327XTSA1CT-ND | 0,95000 € | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 4,98940 € | Similar |
| MCH4009-TL-H | onsemi | 5.772 | MCH4009-TL-HOSCT-ND | 0,71000 € | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | 0,09000 € | Similar |








