


VH3 | |
|---|---|
DigiKey Part Number | 1864-2209-ND |
Manufacturer | |
Manufacturer Product Number | VH3 |
Description | SENSOR LEVEL 6M CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 59,24200 € | 296,21 € |
| Unit Price without VAT: | 59,24200 € |
|---|---|
| Unit Price with VAT: | 70,49798 € |









