VH3-4-MB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VH3-4-MB1
VH3 and VH4 from Carlo Gavazzi

VH3-4-MB1

DigiKey Part Number
1864-2210-ND
Manufacturer
Manufacturer Product Number
VH3-4-MB1
Description
SENSOR LEVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
-
Output Configuration
-
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Stainless Steel
Operating Temperature
0°C ~ 90°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
514,11200 €70,56 €
Manufacturers Standard Package
Unit Price without VAT:14,11200 €
Unit Price with VAT:16,79328 €