


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 250 Ohms | |
Resistance Tolerance | ±10% | |
Operating Temperature | -20°C ~ 60°C | |
Power - Max | 690 mW | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,36220 € | 1.472,44 € |
| Unit Price without VAT: | 7,36220 € |
|---|---|
| Unit Price with VAT: | 8,76102 € |












