


Category | Resistance Tolerance ±10% |
Manufacturer Cantherm | Operating Temperature -20°C ~ 60°C |
Series | Power - Max 690 mW |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Package / Case Radial |
Resistance @ 25°C 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YGM1 C508 | Cantherm | 0 | 317-1110-ND | 7,36220 € | Parametric Equivalent |
| YGM1 C509 | Cantherm | 0 | 317-1111-ND | 7,36220 € | Parametric Equivalent |
| YGM1 C510 | Cantherm | 0 | 317-1112-ND | 7,36220 € | Parametric Equivalent |
| YGM1 C512 | Cantherm | 0 | 317-1114-ND | 7,36220 € | Parametric Equivalent |
| YGM1 C513 | Cantherm | 0 | 317-1115-ND | 7,36220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,36220 € | 1.472,44 € |
| Unit Price without VAT: | 7,36220 € |
|---|---|
| Unit Price with VAT: | 8,76102 € |












