YGM1 C509 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet

Parametric Equivalent


Cantherm
In Stock: 0
Unit Price: 7,36220 €
Datasheet
PTC Thermistor 250 Ohms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 250 Ohms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment

YGM1 C509

DigiKey Part Number
317-1111-ND
Manufacturer
Manufacturer Product Number
YGM1 C509
Description
SENSOR PTC 250OHM 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PTC Thermistor 250 Ohms Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Cantherm
Operating Temperature
-20°C ~ 60°C
Series
Power - Max
690 mW
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Package / Case
Radial
Resistance @ 25°C
250 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YGM1 C508Cantherm0317-1110-ND7,36220 €Parametric Equivalent
YGM1 C510Cantherm0317-1112-ND7,36220 €Parametric Equivalent
YGM1 C511Cantherm0317-1113-ND7,36220 €Parametric Equivalent
YGM1 C512Cantherm0317-1114-ND7,36220 €Parametric Equivalent
YGM1 C513Cantherm0317-1115-ND7,36220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,36220 €1.472,44 €
Unit Price without VAT:7,36220 €
Unit Price with VAT:8,76102 €