
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 60°C (140°F) | |
Rated Functioning Temperature | 84°C (183°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 10 A | |
Approval Agency | CCC, cUL, PSE, UL, VDE | |
Maximum Temperature Limit | - | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58000 € | 14,50 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,52780 € | 52,78 € |
| 500 | 0,47766 € | 238,83 € |
| 1.000 | 0,45904 € | 459,04 € |
| 5.000 | 0,42156 € | 2.107,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |








