Thermal Cutoff (TCO) AC DC 10 A 98°C (208°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF DF098S

DigiKey Part Number
317-1128-ND
Manufacturer
Manufacturer Product Number
SDF DF098S
Description
TCO 250VAC 10A 98C (208F) AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 98°C (208°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
76°C (169°F)
Manufacturer
Cantherm
Rated Functioning Temperature
98°C (208°F)
Series
Voltage Rating - AC
250.0
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
CCC, cUL, PSE, UL, VDE
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.478
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,62000 €3,10 €
100,58900 €5,89 €
250,55080 €13,77 €
500,52480 €26,24 €
1000,50120 €50,12 €
5000,45360 €226,80 €
1.0000,43590 €435,90 €
5.0000,40031 €2.001,55 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €