Thermal Cutoff (TCO) AC DC 10 A 77°C (171°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF DF077S

DigiKey Part Number
317-1125-ND
Manufacturer
Manufacturer Product Number
SDF DF077S
Description
TCO 250VAC 10A 77C (171F) AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 77°C (171°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
55°C (131°F)
Manufacturer
Cantherm
Rated Functioning Temperature
77°C (171°F)
Series
Voltage Rating - AC
250.0
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
CCC, cUL, PSE, UL, VDE
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.759
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
50,64600 €3,23 €
100,61200 €6,12 €
250,57280 €14,32 €
500,54580 €27,29 €
1000,52120 €52,12 €
5000,47172 €235,86 €
1.0000,45333 €453,33 €
5.0000,41632 €2.081,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €