
CGD65B130SH2 | |
|---|---|
DigiKey Part Number | 4768-CGD65B130SH2TR-ND - Tape & Reel (TR) 4768-CGD65B130SH2CT-ND - Cut Tape (CT) 4768-CGD65B130SH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65B130SH2 |
Description | 650V GAN HEMT, 130MOHM, DFN5X6. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 900mA, 12V | |
Vgs(th) (Max) @ Id | 4.2V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 12 V | |
Vgs (Max) | +20V, -1V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,14200 € | 41,42 € |
| 100 | 3,09220 € | 309,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,52632 € | 12.631,60 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |








