CGD65A055SH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGD65A130SH2

DigiKey Part Number
4768-CGD65A130SH2TR-ND - Tape & Reel (TR)
4768-CGD65A130SH2CT-ND - Cut Tape (CT)
4768-CGD65A130SH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGD65A130SH2
Description
650V GAN HEMT, 130MOHM, DFN8X8.
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 12A Surface Mount 16-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
182mOhm @ 900mA, 12V
Vgs(th) (Max) @ Id
4.2V @ 4.2mA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 12 V
Vgs (Max)
+20V, -1V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-DFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,52000 €6,52 €
104,42000 €44,20 €
1003,35650 €335,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,74225 €9.597,88 €
Manufacturers Standard Package
Unit Price without VAT:6,52000 €
Unit Price with VAT:7,75880 €