Image for CT3407-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3407-9

DigiKey Part Number
CT3407-9-ND
Manufacturer
Manufacturer Product Number
CT3407-9
Description
GATOR CLIP BRASS INSULATED 36A
Customer Reference
Detailed Description
36 A Insulated Alligator, Extra Large Test Clip Brass 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Nickel
Manufacturer
Cal Test Electronics
Material - Insulation
Polyamide (PA), Nylon
Series
Insulation
Insulated
Packaging
Bulk
Color
White
Part Status
Obsolete
Termination
Threaded
Type
Alligator, Extra Large
Quantity
1 Piece
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
36 A
Base Product Number
Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP BRASS INSULATED 36A
In-Stock: 1
Unit Price: 15,85000 €
GATOR CLIP BRASS INSULATED 36A
In-Stock: 0
Unit Price: 14,56400 €
GATOR CLIP BRASS INSULATED 36A
In-Stock: 0
Unit Price: 14,56400 €
GATOR CLIP BRASS INSULATED 36A
In-Stock: 0
Unit Price: 14,56400 €
GATOR CLIP BRASS INSULATED 36A
In-Stock: 0
Unit Price: 14,56400 €