
CT3407-2 | |
|---|---|
DigiKey Part Number | CT3407-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3407-2 |
Description | GATOR CLIP BRASS INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Brass 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polyamide (PA), Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Termination Threaded |
Type Alligator, Extra Large | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 36 A | Base Product Number |
Material Brass |






