
CT3407-0 | |
|---|---|
DigiKey Part Number | CT3407-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3407-0 |
Description | GATOR CLIP BRASS INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Brass 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polyamide (PA), Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Obsolete | Termination Threaded |
Type Alligator, Extra Large | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 36 A | Base Product Number |
Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |






