
CT3211-6 | |
|---|---|
DigiKey Part Number | CT3211-6-ND |
Manufacturer | |
Manufacturer Product Number | CT3211-6 |
Description | FUSED MODULAR PROBE 0.5A/1000V B |
Customer Reference | |
Detailed Description | 500 mA Spring Tip Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | 5.480" (139.19mm) | |
Color | Blue | |
Voltage Rating | 1000V | |
Ratings | CAT II 1000V | |
Quantity | 5 Pieces | |
Current Rating (Amps) | 500 mA | |
Material - Body | Nylon | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 104°F (-20 ~ 40°C) | |
Includes | Fuse Holder | |
Base Product Number |






