500 mA Spring Tip Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3211-0

DigiKey Part Number
CT3211-0-ND
Manufacturer
Manufacturer Product Number
CT3211-0
Description
FUSED MODULAR PROBE 0.5A/1000V B
Customer Reference
Detailed Description
500 mA Spring Tip Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
1000V
Manufacturer
Cal Test Electronics
Ratings
CAT II 1000V
Series
Quantity
1 Piece
Packaging
Bulk
Current Rating (Amps)
500 mA
Part Status
Obsolete
Material - Body
Nylon
Tip Type
Spring Tip
Material - Tip
Brass, Nickel Plated
Connection Type
Banana, Female Socket (Jack)
Operating Temperature
-4 ~ 104°F (-20 ~ 40°C)
Length - Overall
5.480" (139.19mm)
Includes
Fuse Holder
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
FUSED MODULAR PROBE 0.5A/1000V B
In-Stock: 0
Unit Price: 23,75400 €
FUSED MODULAR PROBE 0.5A/1000V R
In-Stock: 0
Unit Price: 23,75400 €
FUSED MODULAR PROBE 0.5A/1000V G
In-Stock: 0
Unit Price: 23,75400 €
FUSED MODULAR PROBE 0.5A/1000V B
In-Stock: 0
Unit Price: 23,75400 €
FUSED MODULAR PROBE 0.5A/1000V W
In-Stock: 0
Unit Price: 24,09400 €