
CT3211-1 | |
|---|---|
DigiKey Part Number | CT3211-1-ND |
Manufacturer | |
Manufacturer Product Number | CT3211-1 |
Description | FUSED MODULAR PROBE 0.5A/1000V B |
Customer Reference | |
Detailed Description | 500 mA Spring Tip Brown |
Category | Voltage Rating 1000V |
Manufacturer Cal Test Electronics | Ratings CAT II 1000V |
Series | Quantity 5 Pieces |
Packaging Bulk | Current Rating (Amps) 500 mA |
Part Status Obsolete | Material - Body Nylon |
Tip Type Spring Tip | Material - Tip Brass, Nickel Plated |
Connection Type Banana, Female Socket (Jack) | Operating Temperature -4 ~ 104°F (-20 ~ 40°C) |
Length - Overall 5.480" (139.19mm) | Includes Fuse Holder |
Color Brown | Base Product Number |






