MFR Recommended

CT2882-0-50 | |
|---|---|
DigiKey Part Number | BKCT2882-0-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2882-0-50 |
Description | TEST LEAD 13AWG 1000V BLACK |
Customer Reference | |
Detailed Description | 13 AWG Test Lead Wire 651/0.0028" Black 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 651/0.0028" | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2882A-0-50 | Cal Test Electronics | 0 | 1768-CT2882A-0-50-ND | 233,72000 € | MFR Recommended |


