
CT2882A-0-50 | |
|---|---|
DigiKey Part Number | 1768-CT2882A-0-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2882A-0-50 |
Description | WIRE, PVC, 504 BC 2.50, 3.9MM (. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Test Lead Wire 7/72 Black 1000V 164.0' (50.0m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Packaging Bulk | Length 164.0' (50.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/72 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,72000 € | 233,72 € |
| Unit Price without VAT: | 233,72000 € |
|---|---|
| Unit Price with VAT: | 278,12680 € |

