MFR Recommended

CT2837-2-100 | |
|---|---|
DigiKey Part Number | BKCT2837-2-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2837-2-100 |
Description | TEST LEAD 18AWG 1000V RED 328.1' |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Red 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 195/0.0028" | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2837A-2-100 | Cal Test Electronics | 0 | 1768-CT2837A-2-100-ND | 212,48000 € | MFR Recommended |


