
CT2837A-2-100 | |
|---|---|
DigiKey Part Number | 1768-CT2837A-2-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2837A-2-100 |
Description | WIRE, PVC, 154 BC 0.75, 3.65MM ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 7/22 Red 1000V 328.1' (100.0m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/22 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 252,85120 € |

