10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R103M16NT

DigiKey Part Number
4713-GMC02X5R103M16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R103M16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R103M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R103M16NT
Description
CAP0201 X5R .01UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X5R103M16NTCal-Chip Electronics, Inc.13.9804713-GMC02X5R103M16NTCT-ND0,08000 €Parametric Equivalent
C0201C103M4PACTUKEMET35.284399-14261-1-ND0,08000 €Parametric Equivalent
In-Stock: 13.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
500,00840 €0,42 €
1000,00710 €0,71 €
5000,00484 €2,42 €
1.0000,00418 €4,18 €
2.5000,00348 €8,70 €
5.0000,00305 €15,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00253 €37,95 €
30.0000,00228 €68,40 €
45.0000,00216 €97,20 €
75.0000,00202 €151,50 €
105.0000,00194 €203,70 €
150.0000,00186 €279,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €