
C0201C103M4PACTU | |
|---|---|
DigiKey Part Number | 399-14261-2-ND - Tape & Reel (TR) 399-14261-1-ND - Cut Tape (CT) 399-14261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C103M4PACTU |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C103M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01536 € | 7,68 € |
| 1.000 | 0,01354 € | 13,54 € |
| 2.500 | 0,01163 € | 29,07 € |
| 5.000 | 0,01048 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00907 € | 136,05 € |
| 30.000 | 0,00838 € | 251,40 € |
| 45.000 | 0,00803 € | 361,35 € |
| 75.000 | 0,00765 € | 573,75 € |
| 105.000 | 0,00743 € | 780,15 € |
| 150.000 | 0,00721 € | 1.081,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

