Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent


T101LHZQE | |
|---|---|
DigiKey Part Number | T101LHZQE-ND |
Manufacturer | |
Manufacturer Product Number | T101LHZQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101LHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T1B1M1RE | E-Switch | 0 | 200MSP1T1B1M1RE-ND | 1,78785 € | Similar |
| 200MSP1T2B1M1QE | E-Switch | 66 | EG5779-ND | 2,55000 € | Similar |
| 200MSP1T2B1M1QEH | E-Switch | 0 | 200MSP1T2B1M1QEH-ND | 1,66399 € | Similar |
| 200MSP1T2B1M1RE | E-Switch | 0 | 200MSP1T2B1M1RE-ND | 1,78785 € | Similar |
| 200MSP1T2B1M1REH | E-Switch | 461 | 200MSP1T2B1M1REH-ND | 3,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,78540 € | 1.557,08 € |
| Unit Price without VAT: | 7,78540 € |
|---|---|
| Unit Price with VAT: | 9,26463 € |







