Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




200MSP1T2B3M1QEH | |
|---|---|
DigiKey Part Number | 200MSP1T2B3M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B3M1QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B3M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T2B1M1QE | E-Switch | 61 | EG5779-ND | 2,66000 € | Parametric Equivalent |
| 200MSP1T2B1M1QEH | E-Switch | 0 | 200MSP1T2B1M1QEH-ND | 1,99237 € | Parametric Equivalent |
| 200MSP1T2B3M1QE | E-Switch | 0 | 200MSP1T2B3M1QE-ND | 2,34355 € | Parametric Equivalent |
| T101MHZQE | C&K | 987 | CKN10665-ND | 10,88000 € | Parametric Equivalent |
| T101MYZQE | C&K | 0 | T101MYZQE-ND | 7,49615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,16696 € | 1.462,70 € |
| Unit Price without VAT: | 2,16696 € |
|---|---|
| Unit Price with VAT: | 2,57868 € |






