



T101MHZQE | |
|---|---|
DigiKey Part Number | CKN10665-ND |
Manufacturer | |
Manufacturer Product Number | T101MHZQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101MHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,31800 € | 93,18 € |
| 25 | 8,78640 € | 219,66 € |
| 50 | 8,40340 € | 420,17 € |
| 200 | 7,68540 € | 1.537,08 € |
| 400 | 7,34870 € | 2.939,48 € |
| 600 | 7,15840 € | 4.295,04 € |
| 1.000 | 6,92523 € | 6.925,23 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |





