



200MSP1T2B1M1REH | |
|---|---|
DigiKey Part Number | 200MSP1T2B1M1REH-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B1M1REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B1M1REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 3,01400 € | 75,35 € |
| 50 | 2,88280 € | 144,14 € |
| 135 | 2,70481 € | 365,15 € |
| 270 | 2,58685 € | 698,45 € |
| 540 | 2,47389 € | 1.335,90 € |
| 1.080 | 2,36564 € | 2.554,89 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

