SDA06H0SKD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 249
Unit Price: 3,53000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,88919 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 18.650
Unit Price: 1,09000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDA06H0SKD

DigiKey Part Number
CKN1320-ND
Manufacturer
Manufacturer Product Number
SDA06H0SKD
Description
SWITCH DIP SLIDE SPST 25MA 24V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.175" (4.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
24VDC
Length
0.676" (17.17mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDA06H0SBDC&K249CKN6078-ND3,53000 €Direct
2-1825059-5TE Connectivity ALCOSWITCH Switches02-1825059-5-ND0,88919 €Similar
219-6MSTCTS Electrocomponents18.650CT2196MST-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes