



219-6MST | |
|---|---|
DigiKey Part Number | CT2196MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-6MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.658" (16.71mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-6MSTR | CTS Electrocomponents | 15.296 | 119-219-6MSTRCT-ND | 0,93000 € | Parametric Equivalent |
| 219-6MSTRF | CTS Electrocomponents | 2.000 | 119-219-6MSTRFCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91400 € | 9,14 € |
| 30 | 0,83667 € | 25,10 € |
| 120 | 0,74525 € | 89,43 € |
| 270 | 0,69674 € | 188,12 € |
| 510 | 0,66176 € | 337,50 € |
| 1.020 | 0,62685 € | 639,39 € |
| 2.520 | 0,58646 € | 1.477,88 € |
| 5.010 | 0,55957 € | 2.803,45 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |










