


ABM3C-20.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11292-2-ND - Tape & Reel (TR) 535-11292-1-ND - Cut Tape (CT) 535-11292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-20.000MHZ-D4Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-20.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34026 € | 340,26 € |
| 2.000 | 0,32620 € | 652,40 € |
| 3.000 | 0,31824 € | 954,72 € |
| 5.000 | 0,30849 € | 1.542,45 € |
| 7.000 | 0,30224 € | 2.115,68 € |
| 10.000 | 0,29576 € | 2.957,60 € |
| 12.000 | 0,29249 € | 3.509,88 € |
| 24.000 | 0,29150 € | 6.996,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











