



SDA06H0SBD | |
|---|---|
DigiKey Part Number | CKN6078-ND |
Manufacturer | |
Manufacturer Product Number | SDA06H0SBD |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA06H0SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.676" (17.17mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDA06H0SBR | C&K | 199 | CKN9495CT-ND | 2,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,95500 € | 29,55 € |
| 25 | 2,73720 € | 68,43 € |
| 100 | 2,43970 € | 243,97 € |
| 250 | 2,26756 € | 566,89 € |
| 500 | 2,15132 € | 1.075,66 € |
| 1.000 | 2,04713 € | 2.047,13 € |
| 2.500 | 1,92725 € | 4.818,12 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

