Similar


Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.170" (4.33mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 7 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 25VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.758" (19.25mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD07H0SB | C&K | 209 | CKN6123-ND | 3,27000 € | Direct |
| 219-7LPST | CTS Electrocomponents | 991 | CT2197LPST-ND | 0,79160 € | Direct |
| 3-1825059-5 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825059-5-ND | 1,22735 € | Similar |
| SBS 1007 | Knitter-Switch | 250 | 3746-SBS1007-ND | 1,83000 € | Similar |





