

SD07H0SB | |
|---|---|
DigiKey Part Number | CKN6123-ND |
Manufacturer | |
Manufacturer Product Number | SD07H0SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.758" (19.25mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,75800 € | 27,58 € |
| 25 | 2,55520 € | 63,88 € |
| 100 | 2,27690 € | 227,69 € |
| 250 | 2,11572 € | 528,93 € |
| 500 | 2,00674 € | 1.003,37 € |
| 1.000 | 1,90895 € | 1.908,95 € |
| 2.500 | 1,79633 € | 4.490,82 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

