Direct


GT12MSCKETR | |
|---|---|
DigiKey Part Number | CKN1100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT12MSCKETR |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Surface Mount |
EDA/CAD Models | GT12MSCKETR Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Surface Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT12MSCBETR | C&K | 763 | 108-GT12MSCBETRCT-ND | 7,86000 € | Direct |


