

GT12MSCBETR | |
|---|---|
DigiKey Part Number | 108-GT12MSCBETR-ND - Tape & Reel (TR) 108-GT12MSCBETRCT-ND - Cut Tape (CT) 108-GT12MSCBETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT12MSCBETR |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GT12MSCBETR Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,78800 € | 67,88 € |
| 25 | 6,40040 € | 160,01 € |
| 50 | 6,12180 € | 306,09 € |
| 100 | 5,85500 € | 585,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,59925 € | 1.119,85 € |
| 400 | 5,35428 € | 2.141,71 € |
| 600 | 5,21577 € | 3.129,46 € |
| 1.000 | 5,04613 € | 5.046,13 € |
| 1.400 | 4,93726 € | 6.912,16 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |






