Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ET01SD1AVBE | |
|---|---|
DigiKey Part Number | CKN10968-ND |
Manufacturer | |
Manufacturer Product Number | ET01SD1AVBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ET01SD1AVBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.16mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP1T1A1M7QE | E-Switch | 346 | EG5772-ND | 4,92000 € | Similar |
| 200AWMSP1T1A1M7RE | E-Switch | 0 | 200AWMSP1T1A1M7RE-ND | 4,13830 € | Similar |
| 200MSP1T1B2M7RE | E-Switch | 0 | 200MSP1T1B2M7RE-ND | 3,10491 € | Similar |
| 200MSP1T1B4M7QE | E-Switch | 0 | 200MSP1T1B4M7QE-ND | 3,11370 € | Similar |
| 200MSP1T3B4M7QE | E-Switch | 553 | 200MSP1T3B4M7QE-ND | 4,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 10,22900 € | 102,29 € |
| 25 | 9,64480 € | 241,12 € |
| 80 | 8,94938 € | 715,95 € |
| 160 | 8,55825 € | 1.369,32 € |
| 320 | 8,18347 € | 2.618,71 € |
| 560 | 7,89243 € | 4.419,76 € |
| 1.040 | 7,58191 € | 7.885,19 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |







