



200MSP1T3B4M7QE | |
|---|---|
DigiKey Part Number | 200MSP1T3B4M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T3B4M7QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T3B4M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,55300 € | 35,53 € |
| 25 | 3,35080 € | 83,77 € |
| 50 | 3,20500 € | 160,25 € |
| 108 | 3,05056 € | 329,46 € |
| 324 | 2,84241 € | 920,94 € |
| 540 | 2,75031 € | 1.485,17 € |
| 1.080 | 2,62992 € | 2.840,31 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

