Similar
Similar
Similar
Similar
Similar
Similar

34CMSP11B2M7RT | |
|---|---|
DigiKey Part Number | 34CMSP11B2M7RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMSP11B2M7RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP1T1A1M7QE | E-Switch | 346 | EG5772-ND | 4,92000 € | Similar |
| 200AWMSP1T1A1M7RE | E-Switch | 0 | 200AWMSP1T1A1M7RE-ND | 4,13830 € | Similar |
| 200MSP1T1B2M7RE | E-Switch | 0 | 200MSP1T1B2M7RE-ND | 3,10491 € | Similar |
| 200MSP1T1B4M7QE | E-Switch | 0 | 200MSP1T1B4M7QE-ND | 3,11370 € | Similar |
| 200MSP1T3B4M7QE | E-Switch | 553 | 200MSP1T3B4M7QE-ND | 4,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,60442 € | 2.302,21 € |
| Unit Price without VAT: | 4,60442 € |
|---|---|
| Unit Price with VAT: | 5,47926 € |



