Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
ET01LF1AVSE | |
|---|---|
DigiKey Part Number | ET01LF1AVSE-ND |
Manufacturer | |
Manufacturer Product Number | ET01LF1AVSE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ET01LF1AVSE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.13mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features ESD Conductive Bushing |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP1T1A1M7QE | E-Switch | 346 | EG5772-ND | 4,92000 € | Similar |
| 200AWMSP1T1A1M7RE | E-Switch | 0 | 200AWMSP1T1A1M7RE-ND | 4,13830 € | Similar |
| 200MSP1T1B2M7RE | E-Switch | 0 | 200MSP1T1B2M7RE-ND | 3,10491 € | Similar |
| 200MSP1T1B4M7QE | E-Switch | 0 | 200MSP1T1B4M7QE-ND | 3,11370 € | Similar |
| 200MSP1T3B4M7QE | E-Switch | 552 | 200MSP1T3B4M7QE-ND | 4,11000 € | Similar |




