E201MD1AKE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 11,80975 €
Datasheet

Direct


E-Switch
In Stock: 0
Unit Price: 3,82100 €
Datasheet

Similar


E-Switch
In Stock: 2.676
Unit Price: 4,24000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 27,26000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 32,96000 €
Datasheet
Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle

E201MD1AKE

DigiKey Part Number
E201MD1AKE-ND
Manufacturer
Manufacturer Product Number
E201MD1AKE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E201MD1AKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes